Panasonic ECA-1EM331B

Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 5mm 390mA 2000h 85C Ammo Pack
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM331B.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-1.13%

CAD Models

Download Panasonic ECA-1EM331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.128
$ 0.128
Stock
37,878
151,681
151,681
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
390 mA
390 mA
390 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

NichiconUVK1E331MPD
330uF 25V 卤20% 390mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 25V 卤20% 390mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 25V 卤20% 390mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConESMG250ELL331MHB5D
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL
Wurth Elektronik860010474012
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicEEUFC1E331L
Cap Aluminum Lytic 330uF 25V 20%( 8 X 15mm) Radial 3.5mm 730mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECA-1EM331B provided by its distributors.

Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 5mm 390mA 2000h 85C Ammo Pack
Panasonic ECA1EM331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
M Series 25 V 330 uF Ø8 x 11.5 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 330uF, 25V, -40 to 85¡C
Panasonic SCT
Al Electrolytic Cap, 330μF 25V ±20%, 5mm Pitch, 2000h@85°C, 390mA@120Hz, 663mA@10kHz, D8×L11.5mm, TH, 8mm × 11.5mm × 12.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1EM331B.
  • ECA1EM331B