Panasonic EEE-1CS100SR

Capacitor; Alum Electrolytic; Cap 10 uF; Tol 20%; Vol-Rtg 16 VDC; SMT; 3x5.5; Tape&Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CS100SR.

IHS

Datasheet5 pages13 years ago

Newark

Electro Sonic

Arrow Electronics

DigiKey

CAD Models

Download Panasonic EEE-1CS100SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
Stock
16,935
254,204
Authorized Distributors
2
4
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
20 mA
18 mA
Height - Seated (Max)
5.4102 mm
2.9972 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-12-31

Related Parts

Al Electrolytic Cap 10μF 16V ±20% 1000h@105°C 14mA@120Hz 21mA@10kHz SMD 3.3mm × 3.3mm × 5.4mm
10uF 16V 18mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-HA1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEFC1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEE-FC1C100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 10muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 16 V DC, WT SERIES 1000H 4 (DIA.) X 5.4MM

Descriptions

Descriptions of Panasonic EEE-1CS100SR provided by its distributors.

Capacitor;Alum Electrolytic;Cap 10 uF;Tol 20%;Vol-Rtg 16 VDC;SMT;3x5.5;Tape&Reel
Cap Aluminum Lytic 10uF 16V 20% (3 X 5.4mm) SMD 20mA 1000h 85C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1313
CAPACITOR ALUM ELEC, 10UF, 16V, 20%, SMD
PANASONIC CORP.,EEE-1CS100SR <CA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CS100SR.
  • EEE1CS100SR