Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1AA220WR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 22muF ±20% 0.157Dia 4.00mm

$ 0.092
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1AA220WR.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

TME

Inventory History

3 month trend:
-12.89%

CAD Models

Download Panasonic EEE-1AA220WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.099
Stock
141,524
109,248
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
30 mA
28 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUWR1A220MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 10V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1A220WR
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
United Chemi-ConEMVA100ADA220MD55G
22uF 10V 26mA@120Hz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-HAA220WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEE-FK1A220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE-1AA220WR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 22muF ±20% 0.157Dia 4.00mm
Panasonic EEE1AA220WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.4mm) SMD 28mA 1000h 85C T/R
22uF 10V 28mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 10V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1AA220WR