Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1AA220WAR

Panasonic EEE1AA220WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.099
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1AA220WAR.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

_legacy Avnet

TME

Panasonic SCT

Inventory History

3 month trend:
+9.70%

CAD Models

Download Panasonic EEE-1AA220WAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.092
Stock
112,201
141,524
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
28 mA
30 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HA1A220WR
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
PanasonicEEE-HAA220WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVE100ADA220ME55G
Cap Aluminum Lytic 22uF 10V 20% (5 X 5.2mm) SMD 30mA 1000h 105°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 10V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWR1A220MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 10V 22muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEE-1AA220WAR provided by its distributors.

Panasonic EEE1AA220WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
22μF 10V ±20% 1000h@ 85°C 28mA@ 120Hz,47.6mA@ 10kHz SMD,4X5.4MM SMD mount 4.3mm*4.3mm*5.4mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 10V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT
CAP ALUM ELECT 22UF 10V 20% (4 X 5.4MM) SMD
Al Lytic SMT VS 85C, High Temp Reflow 10VDC, 22uF, 4x5.5mm, T&R
CAP, 22UF, 10V, ALU ELEC, SMD;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1AA220WAR
  • EEE1AA220WAR.