Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier EDLSD224H5R5C

Capacitor; Aluminum Electronic (EDL) Stacked Coin; .22 F; 5.5 Volt; Max Res. 75
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier EDLSD224H5R5C.

Newark

Datasheet8 pages8 years ago

Sager Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.501
$ 0.501
Stock
1
1,062,009
1,062,009
Authorized Distributors
0
3
3
Capacitance
220 mF
220 mF
220 mF
Tolerance
-
80 %
80 %
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
75 Ω
75 Ω
75 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Height - Seated (Max)
5.9944 mm
11.5062 mm
11.5062 mm
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-25 °C
-25 °C
-25 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2006-12-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-06-01
LTD Date2019-06-01

Related Parts

PanasonicEECS0HD224H
EEC-SD Series 5.5 V 0.22 F Ø 11.5 x 6 mm LS=10 mm Double Layer Gold Capacitor
Cornell DubilierEDLSD224V5R5C
EDL Series 0.22 F 5.5 V 10.5 x 5 mm LS=5mm Vertical Stacked Coin Supercapacitor
PanasonicEECS0HD224V
Cap 0.22F 5.5V -20% to 80% 1000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
Cornell DubilierEDLNF224A5R5C
Capacitor; Aluminum Electronic (EDL) Stacked Coin; .22 F; 5.5 Volt; Max Res. 75
PanasonicEECSE0H224
Cap Supercap 0.22F 5.5V -20% to 80% (10.5 X 5.4mm) Radial Cylindrical 5mm 1000h 70C Ammo
Cornell DubilierEDLRD224H3R6C
Cap Supercap 0.22F 3.6V -20% to 80% (10.5 X 6mm) Radial Cylindrical 10mm 2000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier EDLSD224H5R5C provided by its distributors.

Capacitor;Aluminum Electronic (EDL) Stacked Coin;.22 F;5.5 Volt;Max Res. 75
Electric Double Layer Capacitor, 5.5V, 220000uF, Through Hole Mount
Supercapacitors / Ultracapacitors 0.22F 5.5V
Capacitor Super 0.22F 5.5V 75 Ohm Stkdcoin; Capacidad:0.22F; Tolerancia, Capacitancia:-; Tensión Nominal:5.5V; Tipo De Condensador:Moneda; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:10Mm; Rango De Producto:- |Cornell Dubilier EDLSD224H5R5C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor