TDK B32652A103J

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.211

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A103J.

IHS

Datasheet39 pages13 years ago

TME

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+533%

Related Parts

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupPHE450PB5100JR06
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupPHE450PA5100JR05
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of TDK B32652A103J provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1000V PP 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 110C Bulk Automotive AEC-Q200
PHE450 10nF Polypropylene Film Capacitor 1000 V dc; 600 V ac +/-5%
CAPACITOR POLYPROPYLENE PP FILM 0.01UF, 1KV, 5%, RADIAL
CAPACITOR, 10NF, 1000V; SVHC:Dibutyl phthalate; Capacitance:10nF; Tolerance, Capacitance:± 5%; Voltage, Rating:1000V dc; Capacitor Dielectric Type:Polypropylene; Case Style:Radial; Lead Spacing:15mm; Termination Type:Radial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Climatic Category:55/100/56; Dielectric Material:; External Depth:10.5mm; External Length / Height:18mm; Flammability Rating:UL94V-0; Operating Temperature Range:-55°C to +100°C; Terminal Type:Radial Leaded; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, AC:250V; Voltage Rating, DC:1000V; Width, External:5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A0103-J
  • B32652-A103-J
  • B32652A 103J
  • B32652A0103J
  • B32652A103J..