What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R413I21004000M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413I21004000M.

Newark

Datasheet19 pages2 years ago
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet4 pages2 years ago

IHS

Farnell

TME

_legacy Avnet

Inventory History

3 month trend:
-27.36%

Alternate Parts

Price @ 1000
$ 0.222
$ 0.21
Stock
2,178
15,833
Authorized Distributors
5
6
Capacitance
10 nF
10 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
11.0998 mm
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 0.01UF, 330V, 20%, RADIAL
Epcos B32911 10nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Yageo GroupR75RI21004030J
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413I21004000M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1000V PP 20% (18 X 5 X 11mm) Radial 15mm 110°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR R41 300V 10000pF 卤20% 0.709Lx0.197W 18.00mmx5.00mm
CAP FILM 0.01UF 1000V 20% SAFETY X1/Y2 LS 15MM
Cap Film Suppression X1/Y2 0.01uF 1000VDC/300VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110C Bag Automotive AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413I21004000M