Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQUBAF104V2

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
$ 0.948
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUBAF104V2.

IHS

Datasheet18 pages6 years ago

Future Electronics

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-69.09%

CAD Models

Download Panasonic ECQUBAF104V2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.948
$ 0.615
Stock
6,231
1,000
Authorized Distributors
5
2
Capacitance
100 nF
100 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
300 V
300 V
Tolerance
20 %
20 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2020-05-29
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2025-09-30
LTD Date2026-08-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic ECQUBAF104V2 provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
CAPACITOR, METALIZED POLYPROPYLENE FILM,300VAC, 0.1UF, +-20% ,ECQ-UB SERIES
0.1µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Panasonic ECQUBAF104V2 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 275V, 0.082µF, -40 to +105 ¡C, RoHS
Panasonic SCT
100nF ±20% polypropylene 12.5mm 300V Through hole mounting 18.5mm*8mm*22mm
CAP, SAFETY, 0.1UF, CLASS X1, 300V; Available until stocks are exhausted
Suppression Cap, 0.1Uf, Class X1, 300V; Dielectric Type:metallized Pp; Capacitor Case / Package:radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 20%; Suppression Class:x1; Capacitor Mounting:through Hole; Dv/dt Rating:-Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UBAF104V2