Panasonic ECQUBAF104M

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
$ 0.615
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUBAF104M.

IHS

Datasheet18 pages6 years ago

RS (Formerly Allied Electronics)

Panasonic SCT

CAD Models

Download Panasonic ECQUBAF104M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.615
$ 0.948
Stock
1,000
1,531
Authorized Distributors
2
5
Capacitance
100 nF
100 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
20 %
20 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2020-05-29
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic ECQUBAF104M provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
CAPACITOR, METALIZED POLYPROPYLENE FILM,300VAC, 0.1UF, +-20% ,ECQ-UB SERIES
Panasonic ECQUBAF104M - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 275V, 0.082µF, -40 to +105 ¡C, RoHS
Panasonic SCT
100nF ±20% polypropylene 15mm 300V Through hole mounting 18.5mm*8mm*17mm
CAP, SAFETY, 0.1UF, CLASS X1, 300V; Available until stocks are exhausted
Suppression Cap, 0.1Uf, Class X1, 300V; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 20%; Suppression Class:X1; Capacitor Mounting:Through Hole; Dv/Dt Rating:-Rohs Compliant: Yes |Panasonic ECQ-UBAF104M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UBAF104M