Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQUAAF474SA

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

$ 0.411
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF474SA.

IHS

Datasheet21 pages7 years ago

Panasonic

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-36.83%

CAD Models

Download Panasonic ECQUAAF474SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.421
$ 0.421
Stock
36,890
3,992
3,992
Authorized Distributors
4
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
275 V
-
-
Tolerance
20 %
20 %
20 %
Termination
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-08-24
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Panasonic ECQUAAF474SA provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Panasonic ECQUAAF474SA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Cap Film Suppression X2 0.47uF 275VAC PP 20% (26 X 8.5 X 15mm) Radial Plastic Rectangular Can 22.5mm 110C Automotive Bulk
ECQ-UA Radial Film Capacitor 1.024Lx0.335W 26.00mmx8.50mm ±20% 0.47muF 275V
470nF ±20% polypropylene 22.5mm 275V Through hole mounting 26mm*8.5mm*15.5mm
CAP, SUP, X2, PP, 0.47UF, 275V, RAD; Capacitance: 0.47µF; Suppression Class: X2; Product Range: ECQUA Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Po; Available until stocks are exhausted
SUPPRESSION CAP, 0.47UF, 275V, X2, RAD; Dielectric Type:Metallized PP; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole; dv/dt Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF474SA