Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQUAAF105K

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 1.046
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF105K.

element14 APAC

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

Panasonic SCT

TME

Inventory History

3 month trend:
-99.89%

CAD Models

Download Panasonic ECQUAAF105K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-04-06
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Yageo GroupR46KN410050N1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR463N410050N1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Epcos B32923 1uF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 1uF, 310VAC, 630VDC, 10%
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7143
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQUAAF105K provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Panasonic ECQUAAF105K - Film Capacitors (Electronic Equipment Use)
Cap Film 1uF 275VAC PP 10% 26 X 12 X 19mm RDL 22.5mm Bulk
Avnet Japan
CAPACITOR, POLYPRO MET, CAP 1 UF, TOL 10%,VOL-RTG 275 VAC, RADIAL, STRAIGHT, BULK
Film Chip Capacitor, 275V, 1.5µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLYESTER FILM, 1UF, 275VAC, 10%, RADIAL
Radial FILM CAPACITOR film capacitor 275V 1muF 10%
Cap Film Suppression X2 1uF 275VAC PP 10%( 26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 110C Bag Automotive AEC-Q200
Capacitance uF = 1 / Rated Voltage AC V = 275 / Tolerance (±) % = 10 / Lead Spacing mm = 22.5 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 26 / Width mm = 12 / Height mm = 19 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF105K