Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32923C3105K189

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32923C3105K189.

TDK

Datasheet28 pages5 years ago

Farnell

TME

Ciiva

Inventory History

3 month trend:
-26.80%

CAD Models

Download TDK B32923C3105K189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-11-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR46KN410050N1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR463N410050N1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 1uF, 310VAC, 630VDC, 10%
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7143
Capacitor, Polypropylene Film, Cap 1 uF, Tol 10%, 305 VAC, Radial, MKP X2 | EPCOS B32924C3105K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32923C3105K189 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
1μF ±10% polypropylene 22.5mm 630V 305V Through hole mounting 26.5mm*11mm*20.5mm
B32923C SERIES RADIAL X2 CAP 305V 1.0uF 10%TOL 26.5x20.5x11MM LS=22.5MM
FILM CAPACITOR Radial Film Capacitor 10% 1muF 305V
FILM CAP MKP X2 1.0µF 10% 305Vac LS 21.5mm
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Cap, 1Uf, Class X2, 305V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating Y:- Rohs Compliant: Yes |EPCOS (TDK) B32923C3105K189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos