What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECQ-E6224JFW

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6224JFW
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6224JFW.

Panasonic

Datasheet9 pages10 years ago

IHS

Master Electronics

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
-0.86%

CAD Models

Download Panasonic ECQ-E6224JFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.423
Stock
35,791
22,353
Authorized Distributors
6
4
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive T/R
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Yageo GroupR60PN32205040J
Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR60PN32205040K
Cap Film 0.22uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bag
Yageo GroupR60PI32205040K
Cap Film 0.22uF 630V PET 10% (18 X 8.5 X 14.5mm) Radial 15mm 105°C Bulk

Descriptions

Descriptions of Panasonic ECQ-E6224JFW provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6224JFW
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 220uF, Through Hole Mount
Cap Film 0.22uF 630V PET 5% (18.5 X 9 X 21.5mm) Radial 10mm 105C Bulk
Panasonic ECQE6224JFW - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.012µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE6224JFW