What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECQ-E6224JF3

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6224JF3
$ 0.423
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6224JF3.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.423
$ 0.456
Stock
22,353
35,791
Authorized Distributors
4
6
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
21.4884 mm
21.4884 mm

Related Parts

Yageo GroupR60PN32205040K
Cap Film 0.22uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bag
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive T/R
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Yageo GroupR60PN32205040J
Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR60PI32205040K
Cap Film 0.22uF 630V PET 10% (18 X 8.5 X 14.5mm) Radial 15mm 105°C Bulk

Descriptions

Descriptions of Panasonic ECQ-E6224JF3 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6224JF3
Cap Film 0.22uF 630V PET 5% (18.5 X 9 X 21.5mm) Radial 5mm 105C Ammo Pack
ECQE, Met Polyester Film Cap Radial Lead630VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America