What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECQ-E2334KFB

Cap Film 0.33uF 250V PET 10% (12 X 6.5 X 17mm) Radial 10mm 105C Bulk
$ 0.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2334KFB.

CAD Models

Download Panasonic ECQ-E2334KFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.183
Stock
1
3,697
Authorized Distributors
3
6
Capacitance
330 nF
330 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
16.9926 mm
11.9888 mm

Related Parts

PanasonicECQE2334KF
Cap Film 0.33uF 250V PET 10% (12 X 6.5 X 12mm) Radial 10mm 105°C Bulk
Cap Film 0.33uF 250V PET 10% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
Cap Film 0.33uF 250V PET 10% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive T/R
Cap Film 0.33uF 250V PET 10%( 18 X 5.5 X 10.5mm) Radial 15mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E2334KFB provided by its distributors.

Cap Film 0.33uF 250V PET 10% (12 X 6.5 X 17mm) Radial 10mm 105C Bulk
ECQE, Met Polyester Film Cap Radial Lead250VDC, 0.
CAP FILM 0.33UF 10% 250VDC RAD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America