Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E1684JF3

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1684JF3
$ 0.373
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1684JF3.

Electro Sonic

Datasheet22 pages9 years ago
Datasheet19 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECQ-E1684JF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.371
Stock
2,911
2,166
Authorized Distributors
6
6
Capacitance
680 nF
680 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
16.891 mm
-

Related Parts

Yageo GroupR82EC3680AA70J
Cap Film 0.68uF 100V PET 5% (7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.68uF 100V PET 5%( 13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive AEC-Q200 Bulk
Yageo GroupR82EC3680DQ70J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.68Uf, Through Hole Mount
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
Cap, 0.68Uf, 100V, Film, Radial Rohs Compliant: Yes |EPCOS (TDK) B32520C1684K189
Yageo GroupR82EC3680DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E1684JF3 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1684JF3
Radial FILM CAPACITOR ECQ-E(F) 100V 0.68muF ±5% 0.472Lx0.236W 12.00mmx6.00mm
Cap Film 0.68uF 100V PET 5% (12 X 6 X 16.9mm) Radial 5mm 105C Ammo Pack
ECQE, Met Polyester Film Cap Radial Lead100VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America