What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECQ-E1225RKF

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1225RKF
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1225RKF.

Panasonic

Datasheet9 pages10 years ago

Master Electronics

Panasonic SCT

_legacy Avnet

Electro Sonic

CAD Models

Download Panasonic ECQ-E1225RKF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.494
$ 0.494
Stock
13,149
27,796
27,796
Authorized Distributors
3
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-08-29
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR60EN42205030K
Cap Film 2.2uF 100V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bag
Yageo GroupR60EI42205030K
Cap Film 2.2uF 100V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 105°C Automotive Bulk
Cap Film 2.2uF 100V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 125C Automotive Bulk
Cap Film 2.2uF 100V PET 10% (18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
CAP FILM 2.2UF 10% 100VDC RADIAL / 2.2 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Cap Film 2.2uF 100V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E1225RKF provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1225RKF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Panasonic ECQE1225RKF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 1000V, 0.056µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQE, Met Polyester Film Cap Radial Lead100VDC, 2.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE1225RKF