Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECOS2GP151CA

Cap Aluminum 150uF 400V 20% (25 X 30mm) 10mm 1.105 Ohm 1160mA 3000 hr 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECOS2GP151CA.

IHS

Datasheet9 pages16 years ago

Farnell

element14

CAD Models

Download Panasonic ECOS2GP151CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 1.96
Stock
898
49,158
49,158
Authorized Distributors
0
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.105 Ω
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.16 A
1.27 A
1.27 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

PanasonicECO-S2WP151BA
Cap Aluminum 150uF 450V 20% (22 X 50mm) Snap-In 10mm 1.105 Ohm 1190mA 3000h 85°C Bulk
PanasonicECOS2WP151DA
Cap Aluminum 150uF 450V 20% (30 X 30mm) Snap-In 10mm 1.105 Ohm 1190mA 3000h 85°C Bulk
PanasonicECO-S2GP151DA
Cap Aluminum 150uF 400V 20% (30 X 25mm) Snap-In 10mm 1.105 Ohm 1160mA 3000h 85°C Bulk
Cornell Dubilier381LR151M450J042
Capacitors, Aluminum Electrolytic, Snap In 150uF 450V 20% | Cornell-Dubilier 381LR151M450J042
Cornell Dubilier380LX151M450K022
Capacitors, Aluminum Electrolytic, Snap In 150uF 450V 20% | Cornell-Dubilier 380LX151M450K022
Cornell DubilierSLP151M450C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 150muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Panasonic ECOS2GP151CA provided by its distributors.

Cap Aluminum 150uF 400V 20% (25 X 30mm) 10mm 1.105 Ohm 1160mA 3000 hr 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
CAPACITOR ALUM ELEC 150UF 400V 20%, SNAP-IN; Product Range:PANASONIC - TS-UP Series; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:25mm; ESR:1.105ohm; Height:30mm; Lead Spacing:10mm; Operating Temperature Max:85°C ;RoHS Compliant: Yes
CAPACITOR, 150UF, 400V; Capacitor Application:General Purpose; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; ESR:1.105ohm; Life Time @ Temperature:3000 hours @ 85°C; Height:30mm; Diameter:25mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:1.16A; External Length / Height:30mm; Leakage Current:989.5µA; No. of Pins:2; Operating Lifetime:3000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; PCB Hole Diameter:2mm; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:TSUP; Terminal Type:PCB Pins; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:400V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2GP151CA.