KYOCERA AVX LLS2A472MELB

Aluminum Electrolytic Capacitor- Snap in Terminal, 100VOLTS, 4700UF, High Rippl
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2A472MELB.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

Future Electronics

TME

Factory Futures

Inventory History

3 month trend:
-14.46%

CAD Models

Download KYOCERA AVX LLS2A472MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 5.37
$ 5.37
Stock
33,244
12,742
12,742
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
71 mΩ
71 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.26 A
5.13 A
5.13 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXLLS1K472MELA
Cap Aluminum Lytic 4700uF 80V 20% (25 X 50mm) Snap-In 10mm 4280mA 3000h 85C Bulk
Cornell Dubilier380LX472M080J052
Capacitors, Aluminum Electrolytic, Snap In 4700uF 80V 20% | Cornell-Dubilier 380LX472M080J052
NichiconLLS1J472MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 4700muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX472M100A052
Capacitors, Aluminum Electrolytic, Snap In 4700uF 100V | Cornell-Dubilier 381LX472M100A052
Cornell Dubilier380LX472M100K052
380LX Series 4700 uF 100 V ±20 % Snap-In Aluminum Electrolytic Capacitor
PanasonicECOS2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) 10mm 0.053 Ohm 3800mA 3000 hr 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX LLS2A472MELB provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN TERMINAL, 100VOLTS, 4700UF, HIGH RIPPL
Cap Aluminum Lytic 4700uF 100V 20% (30 X 50mm) Snap-In 10mm 5260mA 3000h 85C Bulk
LLS Series 4700 uF 100 V 85 °C Ø 30 x 50 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
卤20% 5.26A@120Hz 10mm 100V 4700uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
4.7mF 100V ±20% 10mm 3000h@ 85°C 5.26A@ 120Hz,6.049A@ 50kHz Plugins snap-in mounting,Through hole mounting 30mm*50mm*52mm
CAP, ALU ELEC, 4700UF, 100V, SNAP-IN; Capacitance:4700µF; Voltage(DC):100V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 85°C; Polarity:Polar; Product Range:LLS Series RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX