Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECO-S2DP561BA

Cap Aluminum 560uF 200V 20% (22 X 40mm) Snap-In 10mm 0.326 Ohm 2430mA 3000h 85°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2DP561BA.

Master Electronics

Datasheet10 pages18 years ago

Factory Futures

DigiKey

Alternate Parts

Price @ 1000
$ 4.66
$ 4.66
Stock
734
910
910
Authorized Distributors
0
5
5
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
326 mΩ
355 mΩ
355 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.43 A
2.18 A
2.18 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Related Parts

PanasonicECO-S2EP561CX
Cap Aluminum 560uF 250V 20% (25 X 40mm) Snap-In 10mm 0.326 Ohm 2250mA 3000h 85°C Bulk
PanasonicEET-ED2E561CA
Cap Aluminum 560uF 250V 20% (25 X 40mm) Snap-In 10mm 0.266 Ohm 2140mA 3000h 105°C Bulk
Cornell DubilierSLPX561M200A7P3
Cap Aluminum Lytic 560uF 200V 20% (22 X 40mm) Snap-In 10mm 0.355 Ohm 2180mA 3000h 85C
Cornell Dubilier381LR561M200H042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 560muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX561M250K032
Cap Aluminum Lytic 560uF 250V 20%( 30 X 35mm) Snap-In 10mm 0.355 Ohm 2300mA 3000h 85C
PanasonicECO-S2EP561EA
Cap Aluminum 560uF 250V 20% (35 X 25mm) Snap-In 10mm 0.326 Ohm 2250mA 3000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECO-S2DP561BA provided by its distributors.

Cap Aluminum 560uF 200V 20% (22 X 40mm) Snap-In 10mm 0.326 Ohm 2430mA 3000h 85°C Bulk
CAPACITOR 560UF 200V ELECT TSUP
Al Lytic Snap-in TSUP Series, 85C 200WV, 560uF, 22x40mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2DP561BA