Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECHU1C222GX5

Capacitor Pps Film, 2200PF, 16V, 2%, 060CAPACITOR Pps Film, 2200PF, 16V, 2%, 0603
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1C222GX5.

Newark

Datasheet2 pages10 years ago
Datasheet3 pages18 years ago
Datasheet2 pages9 years ago

Master Electronics

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
+26.10%

CAD Models

Download Panasonic ECHU1C222GX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECHU1H222GX5
Film Capacitor, Polyphenylene Sulfide, 50V, 2% +Tol, 2% -Tol, 0.0022uF, Surface Mount, 0805
PanasonicECH-U1H222GB5
Film Capacitor, Polyphenylene Sulfide, 50V, 2% +Tol, 2% -Tol, 0.0022uF, Surface Mount, 0805
PanasonicECHU1H222JX5
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 2200pF ±5% 0.079Lx0.049W 2.00mmx1.25mm
PanasonicECH-U1H222JB5
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0022uF, Surface Mount, 0805
Cornell DubilierFCP0805H222J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0022uF, Surface Mount, 0805
Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECHU1C222GX5 provided by its distributors.

CAPACITOR PPS FILM, 2200PF, 16V, 2%, 060CAPACITOR PPS FILM, 2200PF, 16V, 2%, 0603
Cap Film 0.0022uF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125C T/R
0603 (1608Metric) FILM CAPACITOR ECH-U(X) 16V 2200pF ±2% 0.063Lx0.031W 1.60mmx0.80mm
ECHU(X) Series 16 V 0.0022 uF ±2 % Stacked Metallized PPS Film Chip Capacitor
SMD,STACK MET PPS FILM CAP, 16VDC,0.0022UF,2%,0603,TR,H<TX
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.0022uF, Surface Mount, 0603, CHIP
Capacitor,PPS Metallized,Cap 2200 pF,Tol 2%,Vol-Rtg 16 VDC,SMT,0603,Cut Tape
2.2nF ±2% Polyphenylene sulfide(PPS) 16V 11V 0603 welding mounting,SMD mount 1.6mm*800μm*850μm
±2% 16V 2.2nF -55℃~+125℃ PPS(PPS) 0603 Film Capacitors ROHS
Panasonic ECHU1C222GX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 16V, 0.001µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±2% Dielectric: PPS Series: ECHU(X) Capacitance: 2.2 nF Rated voltage: 16 VDC
Capacitor Pps Film, 2200Pf, 16V, 2%, 0603; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0603 [1608 Metric]; Capacitance:2200Pf; Capacitance Tolerance:± 2%; Voltage(Ac):11V; Voltage(Dc):16V; Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C222GX5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C222GX5
  • ECH-U1C222GX5.