What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECA-2VHG3R3

Cap Aluminum 3.3uF 350V 20% (10 X 12.5mm) Radial 5mm 38mA 2000h 105°C Bulk

$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2VHG3R3.

IHS

Datasheet12 pages7 years ago

Panasonic

Master Electronics

Farnell

Electro Sonic

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicECA2GHG3R3
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 40mA 2000h 105C Automotive Bulk
PanasonicECA2GHG3R3B
Panasonic ECA2GHG3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)
3.3uF 450V ±20% 33mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2GM3R3
Cap Aluminum 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 54mA 2000h 85°C Bulk
NichiconUVR2W3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 3.3muF 卤20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 3.3muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA-2VHG3R3 provided by its distributors.

Cap Aluminum 3.3uF 350V 20% (10 X 12.5mm) Radial 5mm 38mA 2000h 105°C Bulk
Panasonic ECA2VHG3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3.3uF, 350V, -25 to 105¡C
Panasonic SCT
CAP, 3.3µF, 350V, 20%; Capacitance: 3.3µF; Voltage Rating: 350V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12.5mm; Operating Temperature Min: -2
CAPACITOR ALUM ELEC, 3.3UF, 20%, 350V, RADIAL; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:12.5mm; Lead Spacing:5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; No. of Pins:2;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2VHG3R3