What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UBT2D470MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 200V 47muF ±20% 0.492Dia 12.50mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT2D470MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Future Electronics

CAD Models

Download Nichicon UBT2D470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.843
Stock
1,070
421
Authorized Distributors
0
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
204 mA
204 mA
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-06-30

Related Parts

PanasonicECA2EHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 47muF ±20% 0.492Dia 12.50mm
PanasonicECA-2EHG470B
Panasonic ECA2EHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2EM470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 330mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKMG251ELL470MK25S
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 210mA 2000h 105°C Bulk
Cornell DubilierSK470M250ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 250V 47muF ±20% 0.512Dia 13.00mm

Descriptions

Descriptions of Nichicon UBT2D470MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 200V 47muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 47uF 200V 20%( 12.5 X 25mm) Radial 5mm 204mA 2000h 125C Automotive Bulk
47uF 200V 卤20% 204mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
BT Series 47 uF 200 V 125°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL