Panasonic ECA-2CM3R3

Cap Aluminum 3.3uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 66mA 2000h 85°C Bulk
$ 0.131
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2CM3R3.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECA-2CM3R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA2DM3R3
Panasonic ECA2DM3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2DHG3R3
3.3UF 200V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 6.3(DIA)X11.2MM
NichiconUVR2D3R3MED
Cap Aluminum Lytic 3.3uF 200V 20% (6.3 X 11mm) Radial 2.5mm 40mA 2000h 85C Bulk
Cap Aluminum Lytic 3.3uF 200V 20% (6.3 X 11mm) Radial 2.5mm 40mA 2000h 85C Ammo
PanasonicECA-2CHG3R3
Cap Aluminum 3.3uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 36mA 2000h 105C Bulk
NichiconUPS2D3R3MPD
Cap Aluminum Lytic 3.3uF 200V 20% (8 X 11.5mm) Radial 3.5mm 36mA 2000h 105C Bulk

Descriptions

Descriptions of Panasonic ECA-2CM3R3 provided by its distributors.

Cap Aluminum 3.3uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 66mA 2000h 85°C Bulk
Panasonic ECA2CM3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3.3uF, 160V, -25 to 85¡C
Panasonic SCT
3.3μF 160V ±20% 2.5mm 2000h@ 85°C 112.2mA@ 10kHz,66mA@ 120Hz Plugins,D6.3xL11.2mm Through hole mounting 11mm*11.2mm*12.2mm
CAPACITOR, RADIAL, 160V, 3.3UF; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:160V; Life Time @ Temperature:2000 hours @ 85°C; Height:11.2mm; Diameter:6.3mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:66mA; Capacitor Mounting:Through Hole; External Length / Height:11.2mm; Lead Diameter:0.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2CM3R3
  • ECA2CM3R3