Panasonic ECA1CAM682X

Cap Aluminum 6800uF 16V 20% Solder Pin Aluminum Cylindrical Can 7.5mm 1600mA 2000 hr 85°C
$ 1.607
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CAM682X.

IHS

Datasheet34 pages13 years ago

element14

Newark

Farnell

Inventory History

3 month trend:
-9.45%

Alternate Parts

Price @ 1000
$ 1.607
$ 0.851
Stock
3,194
2,669
Authorized Distributors
1
6
Capacitance
6.8 mF
6.8 mF
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.6 A
1.6 A
Height - Seated (Max)
-
33.5026 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-1CM682
Cap Aluminum 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85°C Bulk
United Chemi-ConEKMQ160ELL682ML25S
6800uF 16V ±20% 1.728A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1CHG682
Cap Aluminum 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF
PanasonicEEU-HD1C682B
AL LYTIC CAP, RADIAL HD SERIES, 105C / 16VDC,6800UF,16X25 LS 7.5MM T&A BOX ST
KYOCERA AVXUKA1C682MHD
Cap Aluminum Lytic 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECA1CAM682X provided by its distributors.

Cap Aluminum 6800uF 16V 20% Solder Pin Aluminum Cylindrical Can 7.5mm 1600mA 2000 hr 85°C
Avnet Japan
Cap Aluminum Lytic 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
CAP, 6800µF, 16V, 20%; Capacitance:6800µF; Voltage Rating:16V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America