Nichicon UBT2V220MHD

22uF 350V 卤20% 139mA@120Hz Plugin, D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT2V220MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UBT2V220MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.715
$ 0.791
Stock
1,028
50,789
Authorized Distributors
1
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
139 mA
139 mA
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicECA2GHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 22muF ±20% 0.492Dia 12.50mm
PanasonicECA2WHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 22muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR2W220MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 450V 20%, RADIAL 16X25 LS 7.5 MM
PanasonicECA-2GHG220B
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 145mA 2000h 105C Automotive Ammo
22uF 450V 卤20% 264mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Nichicon UBT2V220MHD provided by its distributors.

22uF 350V 卤20% 139mA@120Hz Plugin,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
High Temperature Range, For Industrial equipment(125degC) Lead Type, 22 μ F, 350 V, RoHS
Nichicon SCT
CAPACITOR ALUM ELECT 22UF, 350V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:350V; Series:BT; Life Time @ Temperature:1000 hours @ 125°C; Height:25mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL