Panasonic ECA-2EM100B

Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 110mA 2000h 85°C Ammo Pack
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2EM100B.

IHS

Datasheet12 pages8 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-6.94%

CAD Models

Download Panasonic ECA-2EM100B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.272
Stock
11,075
20,420
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
110 mA
110 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicECA2EHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA-2DHG100B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA-2EHG100B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 10muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR2F100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 10muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
NichiconUVR2D100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 10muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA-2EM100B provided by its distributors.

Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 110mA 2000h 85°C Ammo Pack
Panasonic ECA2EM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAP ALUM 10UF 20% 250V RADIAL / 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Al Electrolytic Cap 10μF 250V ±20% 5mm Pitch 2000h@85°C 110mA@120Hz 187mA@10kHz TH D10×L16mm H17mm
Aluminum Electrolytic Capacitors, 10uF, 250V, -25 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2EM100B
  • ECA2EM100B.