Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2DHG3R3I

Cap Aluminum Lytic 3.3uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 36mA 2000h 105°C Ammo Pack
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2DHG3R3I.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-1.89%

CAD Models

Download Panasonic ECA-2DHG3R3I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.165
Stock
16,414
28,637
Authorized Distributors
6
6
Capacitance
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
36 mA
36 mA
Height - Seated (Max)
12.192 mm
12.192 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA2DHG3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 3.3muF 卤20% 0.248Dia 6.30mm
PanasonicECA-2CHG3R3
Cap Aluminum 3.3uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 36mA 2000h 105C Bulk
PanasonicECA-2CHG3R3B
Panasonic ECA2CHG3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)
3.3uF 250V ±20% 45mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPS2D3R3MPD
Cap Aluminum Lytic 3.3uF 200V 20% (8 X 11.5mm) Radial 3.5mm 36mA 2000h 105C Bulk
NichiconUVR2E3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 3.3muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic ECA-2DHG3R3I provided by its distributors.

Cap Aluminum Lytic 3.3uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 36mA 2000h 105°C Ammo Pack
Panasonic ECA2DHG3R3I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Electrolytic Capacitor, 3.3 F, 200 V, NHG Series, 20%, Radial Leaded, 2000 hour
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3.3uF, 200V, -25 to 105¡C
Panasonic SCT
3.3μF 200V ±20% 2.5mm 2000h@ 105°C 36mA@ 120Hz,54mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2DHG3R3I
  • ECA2DHG3R3I.