Panasonic ECA-2CHG010I

Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 17mA 2000h 105°C Ammo Pack
$ 0.139
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2CHG010I.

JRH Electronics

Datasheet5 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+18.32%

CAD Models

Download Panasonic ECA-2CHG010I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.132
Stock
37,314
48,644
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
17 mA
17 mA
Height - Seated (Max)
12.192 mm
12.192 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUPS2D010MED
Cap Aluminum Lytic 1uF 200V 20% (6.3 X 11mm) Radial 2.5mm 17mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF
NichiconUPW2D010MED
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 200 V DC, PW SERIES 2000H 6.3 (DIA.) X 11MM
PanasonicECA2DM010
Cap Aluminum 1uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 34mA 2000h 85°C Bulk
PanasonicECA2CM010
Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 36mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA-2CHG010I provided by its distributors.

Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 17mA 2000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap, Alumn Elec, 1Uf, 160Vdc, Radial; |Panasonic ECA2CHG010I
1μF 160V ±20% 2.5mm Pitch 2000h@105°C 17mA@120Hz 25.5mA@100kHz TH D6.3×L12.2mm 6.3mm×11.2mm×12.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2CHG010I