Panasonic ECA-2CHG010

Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 17mA 2000h 105°C Bulk
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2CHG010.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

JRH Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-7.20%

CAD Models

Download Panasonic ECA-2CHG010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.139
Stock
48,826
39,329
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
17 mA
17 mA
Height - Seated (Max)
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUPS2D010MED
Cap Aluminum Lytic 1uF 200V 20% (6.3 X 11mm) Radial 2.5mm 17mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF
NichiconUPW2D010MED
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 200 V DC, PW SERIES 2000H 6.3 (DIA.) X 11MM
PanasonicECA2DM010
Cap Aluminum 1uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 34mA 2000h 85°C Bulk
PanasonicECA2CM010
Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 36mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA-2CHG010 provided by its distributors.

Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 17mA 2000h 105°C Bulk
ECA-NHG Series 160 V 1 uF Ø6.3 x 11.2 mm LS=2.5 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Capacitor,Al Lytic Cap,Radial,105C,160VDC,1uF,6.3x11.2,LS 2.5mm Bulk ST
CAP, ALU ELEC, 1UF, 160V, RADIAL;
1μF 160V ±20% 2.5mm 2000h@ 105°C 17mA@ 120Hz,25.5mA@ 100kHz Plugins Through hole mounting 6.3mm*11.2mm*12.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2CHG010
  • ECA2CHG010
  • ECA2CHG010.