Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1HM330B

Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial 5mm 110mA 2000h 85°C Ammo Pack

$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM330B.

IHS

Datasheet12 pages7 years ago

Panasonic

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
-2.65%

CAD Models

Download Panasonic ECA-1HM330B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.082
$ 0.082
Stock
125,164
147,420
147,420
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
110 mA
110 mA
110 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1VM330
Cap Aluminum 33uF 35V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
PanasonicECA-1VM330I
Cap Aluminum 33uF 35V 20% Radial 2000h 85°C Ammo Pack
PanasonicECA-1VM330B
Cap Aluminum 33uF 35V 20% Radial 2000h 85°C Ammo Pack
KYOCERA AVXUVR1J330MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 33muF ±20% 0.248Dia 6.30mm
NichiconUFW1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic ECA-1HM330B provided by its distributors.

Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial 5mm 110mA 2000h 85°C Ammo Pack
Panasonic ECA1HM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
M Series 50 V 33 µF 5 x 11 mm LS-5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 5mm 0.11A 2000h 85C Ammo Automotive AEC-Q200
Aluminum Electrolytic Capacitors, 33uF, 50V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HM330B
  • ECA1HM330B.