What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECA-1HHG4R7B

Panasonic ECA1HHG4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HHG4R7B.

IHS

Datasheet12 pages7 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicEEAGA1H4R7
Panasonic EEAGA1H4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEA-GA1H4R7H
Cap Aluminum 4.7uF 50V 20% (4 X 7mm) Radial 2.5mm 26mA 1000h 105C Ammo Pack
PanasonicEEA-GA1H4R7B
Panasonic EEAGA1H4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 50V 4.7muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
NichiconUFG1H4R7MDM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA1HHG4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HHG4R7I
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2.5mm 26mA 1000h 105C Automotive Ammo
4.7uF 50V 卤20% 30mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 4.7muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA-1HHG4R7B provided by its distributors.

Panasonic ECA1HHG4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4.7uF, 50V, -55 to 105¡C
Panasonic SCT
CAP, ALU ELEC, 4.7UF, 50V, RADIAL; Capacitance:4.7µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:-; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HHG4R7B
  • ECA1HHG4R7B.