Rubycon 50PX4R7MEFC5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PX4R7MEFC5X11.

IHS

Datasheet2 pages15 years ago

HQonline

element14 APAC

Inventory History

3 month trend:
+20.97%

CAD Models

Download Rubycon 50PX4R7MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.081
$ 0.081
Stock
187,269
182,075
182,075
Authorized Distributors
4
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
32 mA
26 mA
26 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

4.7uF 50V 卤20% 30mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG500ELL4R7ME11D
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 30mA 1000h 105°C Bulk
NichiconUFG1H4R7MDM
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 27mA 1000h 85C Bulk
Wurth Elektronik860020772008
WCAP-ATG5 Aluminum Electrolytic Capacitors
VZ Series 4.7 uF 50 V 105°C Ø5 x 11 mm LS=5 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKMG350ELL4R7ME11D
4.7uF 35V ±20% 28mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 50PX4R7MEFC5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
4.7uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 32mA 1000h 105¡ãC Bulk
CAP ALUM 4.7UF 20% 50V RADIAL / 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG