Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1CHG221I

Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 180mA 1000h 105°C Ammo Pack
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CHG221I.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

TME

DigiKey

Electro Sonic

Inventory History

3 month trend:
-29.56%

CAD Models

Download Panasonic ECA-1CHG221I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.139
$ 0.139
Stock
14,141
145,055
145,055
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
180 mA
180 mA
180 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEKMG160ELL221MF11D
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 180mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 220muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF
NichiconURZ1C221MPD
220uF 16V 卤20% 307.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF
PanasonicECA1CM221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Bulk
PanasonicECA1CHG221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 180mA 1000h 105°C Bulk
PanasonicECA1CHG221B
Panasonic ECA1CHG221B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA-1CHG221I provided by its distributors.

Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 180mA 1000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 220muF ±20% 0.248Dia 6.30mm
Panasonic ECA1CHG221I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 16V, -55 to 105¡C
Panasonic SCT
220μF 16V ±20% 2.5mm 1000h@ 105°C 180mA@ 120Hz,270mA@ 100kHz Plugins,D6.3xL12.2mm Through hole mounting 6.3mm*11.2mm*12.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1CHG221I
  • ECA1CHG221I.