Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-0JHG472B

Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 105°C Ammo Pack
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JHG472B.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-0.28%

CAD Models

Download Panasonic ECA-0JHG472B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.562
$ 0.562
Stock
20,812
1,075,195
1,075,195
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.09 A
1.09 A
1.09 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-0JM472
Cap Aluminum 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1170mA 2000h 85°C Bulk
PanasonicECA-0JM472B
Cap Aluminum 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1170mA 2000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 4700muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR0J472MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
NichiconUVK0J472MHD
4700uF 6.3V 卤20% 1.55A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG6R3ELL472MK20S
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1090mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA-0JHG472B provided by its distributors.

Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 105°C Ammo Pack
Panasonic ECA0JHG472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, 6.3V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA0JHG472B
  • ECA0JHG472B.