Panasonic DSP2A-PS

Socket; PCB Mount; 3000 V (RMS); 5 A (Max.); 1000 Megohms (Between Terminals)
$ 4.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP2A-PS.

IHS

Datasheet16 pages3 years ago

Panasonic

element14

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-19.28%

CAD Models

Download Panasonic DSP2A-PS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity350431-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770178-0
CONN HEADER VERT 6POS 4.14MM / Connector Header Through Hole 6 position 0.163" (4.14mm)
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 6 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-770178-1
Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 6 Contacts, Through Hole Straight

Descriptions

Descriptions of Panasonic DSP2A-PS provided by its distributors.

Socket; PCB Mount; 3000 V (RMS); 5 A (Max.); 1000 Megohms (Between Terminals)
PANASONIC ELECTRIC WORKS DSP2A-PS Relay Socket, Through Hole, Quick Connect, 8 Pins
Relay socket Manufacturer Article n°: DSP2APSJ Suitable relays: DSP1a, DSP1, DSP2a
Relay Socket; Socket Mounting:Through Hole; Current Rating:5A; Socket Terminals:Through Hole; No. of Pins:8; For Use With:DSP1a, DSP1 and DSP2a Series Relays; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
RELAY SOCKET, PCB, 8 PIN; Socket Mounting:Through Hole; Socket Terminals:Quick Connect; No. of Pins:8Pins; Current Rating:5A; Voltage Rating:500V; Product Range:-; SVHC:No SVHC (07-Jul-2017); Accessory Type:Socket; For U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-2A-PS
  • DSP-2APS
  • DSP2A-PS.
  • DSP2APS