Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS2E-ML2-DC12V

Relay; E-Mech; Latching; DPDT-NO/NC; Cur-Rtg 2A; Ctrl-V 12DC; Vol-Rtg 30DC; PCB Mnt
$ 3.017
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-ML2-DC12V.

Electro Sonic

Datasheet6 pages16 years ago

IHS

element14

Panasonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic DS2E-ML2-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicDS2E-S-DC9V
Electromechanical Relay DPDT 3A 9VDC 405Ohm Through Hole
Relay, Miniature; 3 A AC, DC (Carrying); 12 VDC (Typ.); DPDT; Gold-Clad Silver
PanasonicDS2E-SL2-DC6V
Electromechanical Relay DPDT 3A 6VDC 200Ohm Through Hole
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.3/1AAC/ADC, CTRL-V 24DC, PCB MNT, SOLDER

Descriptions

Descriptions of Panasonic DS2E-ML2-DC12V provided by its distributors.

Relay;E-Mech;Latching;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 12DC;Vol-Rtg 30DC;PCB Mnt
Power/Signal Relay, DPDT, Latched, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Signal Relay; Coil Voltage VDC Nom:12V; Coil Resistance:400ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:3A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole; Coil Voltage DC Max:12V ;RoHS Compliant: Yes
RELAY, PCB, DPDT, LATCHING, 12VDC; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:30mA; Coil Resistance:360ohm; Relay Mounting:PCB; External Height:9.8mm; External Width:20mm; External Depth:9.9mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:DPDT; Contact Current AC Max:2A; Contact Current DC Max:2A; Contact Voltage AC Max:250V; Contact Voltage DC Max:220V; External Length / Height:9.8mm; Mounting Type:PCB; No. of Poles:1; Nom Operating Power:360mW; Relay Type:Miniature; Series:DS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2E-ML2-DC12V.
  • DS2EML2DC12V