Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS1E-SL-DC6V

High Sensitivity Signal Relay, 1 Form C, 200mW Type, 1 Coil Latching, Gold Contact
$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-SL-DC6V.

Panasonic

Datasheet6 pages16 years ago
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

Sager Electronics

CAD Models

Download Panasonic DS1E-SL-DC6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electromechanical Relay SPDT 3A 6VDC 180Ohm Through Hole
PanasonicDS1E-M-DC6V
Relay 5ms 10ms 3A 220V 6V SPDT(1 Form C) 90Ω 66.7mA 250V SPDT TH
PanasonicDS1E-SL2-DC6V
DS Series 2 A SPDT (1 Form C) 6 VDC Latching Dual Coil Through Hole Signal Relay
PanasonicDS1E-ML-DC6V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, 1 Coil Latching, Gold Contact
Omron Power Relay, G6E Series, 5VDC Coil, 3A Switching, SPDT
Electromechanical Relay Single Pole Double Throw (SPDT) 3A 5VDC 63Ohm Through Hole

Descriptions

Descriptions of Panasonic DS1E-SL-DC6V provided by its distributors.

High Sensitivity Signal Relay, 1 Form C, 200mW Type, 1 Coil Latching, Gold Contact
Relay Signal SPDT 250VAC 6VDC PC Pin Through Hole
RELAY GENERAL PURPOSE SPDT 2A 6V
Signal Relay 6VDC 3A SPDT(15x9.9x9.9)mm THT
Power/Signal Relay, SPDT, Latched, 0.015A (Coil), 6VDC (Coil), 90mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output
Ds Relay |Panasonic DS1E-SL-DC6V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1ESLDC6V