Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DK2A-L2-24V

Relay; 10 A; 24 VDC; Power; 2880 Ohms; Gold Flash Over Silver Alloy; 8.3 mA
$ 8.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DK2A-L2-24V.

IHS

Datasheet8 pages9 years ago

Farnell

Electro Sonic

Panasonic

Future Electronics

Inventory History

3 month trend:
-4.66%

CAD Models

Download Panasonic DK2A-L2-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicDK2A-24V
24VDC Coil Relay, 8A 125VDC DPST General Purpose, Through Hole
PanasonicDK1A1B-24V
Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole
PanasonicDK1A1B-L2-24V
Miniature Power Relay, 1 Form A 1 Form B, 10A 250VAC 10A 30VDC, 2 Coil Latching
TE Connectivity9-1393243-9
General Purpose Low Power PCB Relay 8A 24VDC 1440Ohm Through Hole
TE Connectivity3-1393237-5
Power Relay 24VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity3-1393243-3
RT Series 8 A DPST 24 V Through Hole General Purpose Power Relay

Descriptions

Descriptions of Panasonic DK2A-L2-24V provided by its distributors.

Relay; 10 A; 24 VDC; Power; 2880 Ohms; Gold Flash Over Silver Alloy; 8.3 mA
Miniature Power Relay, 2 Form A, 10A 250VAC 10A 30VDC, 2 Coil Latching
Relay, 2 Form A (N/O), 24 V (DC), 2.88 kΩ, 8 A, 125 V (DC), 250 V (AC), monostable, DK2A-L2-24V
RELAY GEN PURPOSE DPST 8A 24V / General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
POWER RELAY, 24VDC, 8A, DPST, PCB; Relay Type:Polarized; Coil Voltage VDC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:2.88kohm; Contact Configuration:DPST; Coil Type:DC ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DK2AL224V