Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DK1A1B-5V

Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole
$ 9.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DK1A1B-5V.

IHS

Datasheet8 pages9 years ago

Factory Futures

Electro Sonic

Panasonic

element14 APAC

Inventory History

3 month trend:
-90.22%

CAD Models

Download Panasonic DK1A1B-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicDK2A-5V
Miniature Power Relay, 2 Form A, 10A 250VAC 10A 30VDC
PanasonicADW1105W
General Purpose Relays Dw Relay 1 Form A 5V 8Amps |Panasonic Electronic Components ADW1105W
PanasonicDK1A1B-L2-5V
Relay; 10 A; 5 VDC; Power; 125 Ohms; Gold Flash Over Silver Alloy; 40 mA; SPST
TE Connectivity8-1419128-1
Electromechanical Relay 5VDC 125Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Industrial Relay
TE Connectivity1393194-7
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity9-1415067-1
General Purpose Relays V23092-A1005-A302; |Potter&brumfield Te Connectivity V23092-A1005-A302

Descriptions

Descriptions of Panasonic DK1A1B-5V provided by its distributors.

Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole
Miniature Power Relay, 1 Form A 1 Form B, 10A 250VAC 10A 30VDC
DK Series 8 A SPDT 5 VDC Through Hole Miniature Single Side Stable Power Relay
Power Relay, Spst, 5Vdc, 8A, Tht Rohs Compliant: Yes
Relay, Miniature; 8 A (Max.) (Switching); 250 VAC/30 VDC (Max.) (Switching)
Power/Signal Relay, DPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, 1NO, 1NC, 250VAC, 30VDC, 8A; Contact Configuration:SPST-NO, SPST-NC; Coil Voltage:5VDC; Contact Current:8A; Product Range:DK Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC
Coil Resistance Ohm = 125 / Coil Type = DC / Contact Configuration = 1NO + 1NC / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = DK / Width mm = 15 / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Length mm = 20 / Height mm = 9.7 / Switching Voltage - DC V = 125 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DK1A1B-5V.
  • DK1A1B5V