Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AXE624124

Conn, Stacking, Header, 24Pos, 2Row; Available Until Stocks Are Exhausted |Panasonic AXE624124
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AXE624124.

Upverter

Datasheet14 pages8 years ago

JRH Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-2.23%

CAD Models

Download Panasonic AXE624124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Solder pad 400μm 2 24pin SMD mount 6.39mm(Length)*1.67mm(height)
Board To Board & Mezzanine Connectors 0.4 B/B Rec Hsg Assy Assy 24Ckt Embstppkg
Board to Board & Mezzanine Connectors 0.4 BtB Rec Hsg Assy ssy 24Ckt EmbsTp Pkg
HIROSE ELECTRICDF30FC-30DS-0.4V(82)
30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket

Descriptions

Descriptions of Panasonic AXE624124 provided by its distributors.

Conn, Stacking, Header, 24Pos, 2Row; Available Until Stocks Are Exhausted |Panasonic AXE624124
Conn Board to Board HDR 24 POS 0.4mm Solder ST SMD Embossed T/R
24 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Header Connector
Panasonic 0.4mm Pitch 24-Pin Dual Row Header A4S Series Right Angle Surface Mount
AXE6(A4S) Header (0.4mm pitch, 24-pin) w/o positioning boss
FFC/FPC Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal
Connector, A4S, header, 0.8 mm mated hei
RS APAC
CONN, STACKING, HEADER, 24POS, 2ROW
CONN, STACKING, HEADER, 24POS, 2ROW; Product Range: A4S Series; No. of Contacts: 24Contacts; Gender: Header; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America