Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AXE512127

Conn Board to Board SKT 12 POS 0.4mm Solder ST SMD Embossed T/R
$ 0.842
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AXE512127.

IHS

Datasheet11 pages10 years ago

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
-2.48%

CAD Models

Download Panasonic AXE512127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Board To Board & Mezzanine Connectors 0.4 B/B Rec Assy 12Ckt Embstp Pkg
Mezzanine Connector, Plug, 12 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Brass, Solder
SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 10CKT
TE Connectivity1-2201197-0
0.4 STACKING CONN H0.98 REC ASSEMBLY, PCB Headers and Receptacles | TE Connectivity 1-2201197-0
TE Connectivity1-2201196-0
CONN PLUG 10POS SMD GOLD / 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Descriptions

Descriptions of Panasonic AXE512127 provided by its distributors.

Conn Board to Board SKT 12 POS 0.4mm Solder ST SMD Embossed T/R
0.4mm 2 Standing paste SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Panasonic A4S Series 0.4mm Pitch 12-Pin Double Row Receptacle, Surface Mount
Connector, A4S, Socket, 0.40mm pitch, 12
RS APAC
Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Socket
Low voltage differential Regulator (LDO)
BOARD TO BOARD & MEZZANINE CONNECTORS
Conn, Stacking, Rcpt, 12Pos, 2Row, 0.4Mm; Product Range:A4S Series; No. Of Contacts:12Contacts; Gender:Receptacle; Pitch Spacing:0.4Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Rohs Compliant: Yes |Panasonic AXE512127

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America