Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503548-1020

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 10CKT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503548-1020.

Molex

Datasheet2 pages12 years ago
Technical Drawing4 pages12 years ago

JRH Electronics

Inventory History

3 month trend:
-14.52%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.393
Stock
3,259,321
536,713
Authorized Distributors
4
6
Gender
Male
Female
Pitch
406.4 µm
508 µm
Number of Contacts
-
-
Number of Rows
2
2
Mount
Surface Mount
-
Termination
Solder
-
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-02-25
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Outer Shroud Contacts,Plug 400μm 2 10pin 700μm 570μm gold SMD mount
Outer Shroud Contacts,Plug 350μm 2 6pin 600μm 480μm gold SMD mount 2mm(height)
Board to Board Plug Connector, SMD, 0.35mm Solder ST, 12 CKT, Embossed T/R
HIROSE ELECTRICDF40C-20DP-0.4V(58)
DF40 RoHS Compliant COMMERCIAL UL Connector Plug, Outer Shroud Contacts 30Cycles 90mOhm 85C 300mA
HIROSE ELECTRICDF40C-20DS-0.4V(58)
Conn Board to Board RCP 20 POS 0.4mm Solder ST SMD Embossed T/R
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors

Descriptions

Descriptions of Molex 503548-1020 provided by its distributors.

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 10CKT
Board To Board & Mezzanine Connectors 0.4 B/B Hrf Rec Pkg 10Ckt
Conn Board to Board RCP 10 POS 0.4mm Solder ST SMD SlimStack
Center Strip Contacts,Receptacle 2 10pin SMD mount
Cross Referenced to MOLEX - Part MOL503548-1020
MEZZANINE CONN, RCPT, 10POS, 2ROW, 0.4MM;
0.40mm SlimStack Board-to-Board Receptacle Surface Mount Dual Row Vertical 0.70mm Stacking Height Hi-Retention Type 10 Circuits
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5035481020
  • 5035481020.