What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AV4444

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Thru-Hole
$ 1.353
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AV4444.

IHS

Datasheet11 pages10 years ago

DigiKey

Panasonic

Newark

Master Electronics

Inventory History

3 month trend:
-84.17%

CAD Models

Download Panasonic AV4444 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-04-16
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-03-15
LTD Date2026-06-15
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

PanasonicAV4424
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.5A 30VDC 0.25N Thru-Hole PC Pins
PanasonicAV4544
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Thru-Hole
PanasonicAV4624
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.5A 30VDC 0.25N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 2N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.77N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 125VAC 30VDC 0.65N Thru-Hole

Descriptions

Descriptions of Panasonic AV4444 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight
MICROSWITCH, ROLLER LEVER, SPDT, 0.5A; Microswitch Type: Ultra Miniature; Microswitch Actuator: Simulated Roller Lever; Contact Configuration: SPDT; Switch Terminals: Through Hole; Contact Current Max: 500mA; Contact Voltage
Contact Current - DC mA = 500 / Actuator Type = Simulated Roller Lever / Termination Type = Soldering Connection / Housing Material = Plastic / Contact Voltage - DC V = 30 / Width mm = 2.5 / Microswitch Type = Super Miniature / Series = AV4 / Length mm = 7.5 / Actuation Force N = 0.29 / Switching Function = ON-(ON) / Height mm = 4.5 / Contact Configuration = 1CO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV 4444