Omron D2FD-01L1-1T

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 2N Thru-Hole
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2FD-01L1-1T.

IHS

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+40.00%

CAD Models

Download Omron D2FD-01L1-1T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicAV442461
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole
PanasonicAV444461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole
PanasonicAV440461
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.98N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.77N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 2N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Hinge Lever Actuator, Through Hole-straight

Descriptions

Descriptions of Omron D2FD-01L1-1T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 2N Thru-Hole
Omron Micro Switch, Swing bar type, PC pin end, Contact rated current 100 mA @ 30 V DC, SP-CO
Basic / Snap Action Switches PCB Hinge Lever 0.1A Gold Alloy SPDT
Micro Switch Dimensions L x W x H: 12.8 x 6 x 10.5 mm Temperature range: -20 ... 70 °C Actuation: Flat Lever Contact material: Ag Contacts: 1 Change-Over (CO) Protection rating: IP6X Termination type: PCB Connection Rated voltage: 125 VAC
MICROSWITCH, 0.1A, LEVER, PCB; Microswitch Type: Ultra Subminiature; Microswitch Actuator: Hinge Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FD01L1-1T
  • D2FD01L11T