What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron D2FD-2L0-1T

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 125VAC 30VDC 0.65N Thru-Hole
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2FD-2L0-1T.

IHS

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-7.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 30VDC 0.65N Thru-Hole PC Pins
Switch Snap Action N.O. SPST-NO Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
OmronD2F-A1
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins
PanasonicABJ151460
Switch Snap Action SPDT Simulated Roller Lever PC Pins Through Hole 2A 125VAC 30VDC 1.96N
PanasonicABS1512509
Switch Snap Action SPDT Hinge Lever PC Pins Straight Through Hole 2A 250VAC 125VDC 1.47N
PanasonicABS1511509
Switch Snap Action SPDT Short Hinge Lever PC Pins Straight Through Hole 2A 250VAC 125VDC 1.47N

Descriptions

Descriptions of Omron D2FD-2L0-1T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 125VAC 30VDC 0.65N Thru-Hole
SWITCH SNAP ACTION SPDT 2A 125V
Microswitch, Ultra Subminiature, Pin Plunger, SPDT, Solder, 2 A, 30 VDC
Basic / Snap Action Switches PCB Pin Plunger 2A S ilver Alloy SPDT
Micro Switch Dimensions L x W x H: 12.8 x 6 x 10.5 mm Temperature range: -20 ... 70 °C Actuation: Plunger Contact material: Au Contacts: 1 Change-Over (CO) Protection rating: IP6X Termination type: PCB Connection Rated voltage: 125 VAC
MICROSWITCH, 2A, PLUNGER, PCB; Contact Configuration:SPDT; Microswitch Type:Ultra Subminiature; Actuator Style:Pin Plunger; Switch Operation:-; Operating Force Max:2N; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:2A; Switch Terminals:Solder; SVHC:No SVHC (18-Jun-2012); Contact Resistance:30mohm; No. of Electrical Operations:30000; No. of Mechanical Operations:300000; Operating Temperature Max:70°C; Operating Temperature Min:-20°C

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FD2L0-1T
  • D2FD2L01T