What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AV4424

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.5A 30VDC 0.25N Thru-Hole PC Pins

$ 1.257
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AV4424.

IHS

Datasheet11 pages10 years ago

RS (Formerly Allied Electronics)

Panasonic

Future Electronics

Newark

Inventory History

3 month trend:
-92.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-04-16
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2026-03-15
LTD Date2026-06-15
Manufacturer Lifecycle StatusEOL (Last Updated: 5 days ago)

Related Parts

PanasonicAV4544
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Thru-Hole
PanasonicAV4624
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.5A 30VDC 0.25N Thru-Hole
PanasonicAV4404
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.5A 30VDC 0.98N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 2N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.77N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 125VAC 30VDC 0.65N Thru-Hole

Descriptions

Descriptions of Panasonic AV4424 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.5A 30VDC 0.25N Thru-Hole PC Pins
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.8mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight
SWITCH SNAP MINI HINGE STR 30V | Panasonic Electronic Components AV4424
Panasonic Micro Switch, Swing bar type, PCBend, Contact rated current 500 mA @ 30 V DC, SP-CO
AV4 Series Super Mini SPDT 0.25 N Hinged Lever Through Hole Snap Action Switch
Basic / Snap Action Switches SPDT 0.5A, Hinge Lever, PCB
Micro Switch Temperature range: -25 ... 80 °C Actuation: Flat Lever Contact material: Ag Contacts: 1 Change-Over (CO) Housing Material: Plastic Termination type: Solder-In Pins Rated voltage: 30 VDC
MICROSWITCH, HINGE LEVER, SPDT, 0.5A; Microswitch Type: Ultra Miniature; Microswitch Actuator: Hinge Lever; Contact Configuration: SPDT; Switch Terminals: Through Hole; Contact Current Max: 500mA; Contact Voltage DC Nom: 30VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV 4424