What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AV4404

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.5A 30VDC 0.98N Thru-Hole

$ 1.247
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AV4404.

IHS

Datasheet13 pages9 years ago

DigiKey

Panasonic

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-5.13%

CAD Models

Download Panasonic AV4404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-04-16
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-03-15
LTD Date2026-06-15
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

PanasonicAV4424
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.5A 30VDC 0.25N Thru-Hole PC Pins
PanasonicAV4524
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.5A 30VDC 0.25N Thru-Hole
PanasonicAV4544
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Thru-Hole
Switch;SubMiniature;Snap Action;SPDT;Button Actuator;500Ma;PCB RH Side
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Hinge Lever Actuator, Through Hole-straight
Switch Limit; Subminiature; Rotary Lever Head; SPDT 1NO-1NC; 1mA

Descriptions

Descriptions of Panasonic AV4404 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.5A 30VDC 0.98N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 0.4mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
Panasonic Micro Switch, Pin plunger type, PCBend, Contact rated current 500 mA @ 30 V DC, SP-CO
Basic / Snap Action Switches SPDT 0.5A, Pin Plunger, PCB
Micro Switch Temperature range: -25 ... 80 °C Actuation: Plunger Contact material: Ag Contacts: 1 Change-Over (CO) Housing Material: Plastic Termination type: Solder-In Pins Rated voltage: 30 VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV 4404