Panasonic AV402461

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 30VDC 0.25N Screw Mount
$ 2.402
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AV402461.

IHS

Datasheet11 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Panasonic

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-04-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-03-15
LTD Date2026-06-15
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHES SPDT SNAP SW .1A SLD
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Screw Mount Solder
Omron D2F-01-D3 Snap Acting Limit Switch SPDT Momentary 0.1A Subminiature
HoneywellZM10B10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
HoneywellZM10E10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
PanasonicAV3402619-A
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 0.49N Thru-Hole PC Pins Medical

Descriptions

Descriptions of Panasonic AV402461 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 30VDC 0.25N Screw Mount
Switch Snap Action SPDT Hinge Lever Solder Through Hole 0.1A 30VDC 0.98N
SWITCH SNAP MINI HINGE GOLD 30V | Panasonic Electronic Components AV402461
Panasonic Tactile Switch, Lever Type, Solder Terminals, 100mA @ 30V DC, SP-CO
MICROSWITCH, HINGE LEVER; Microswitch Type: Snap Action; Microswitch Actuator: Hinge Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product Range: -; Con
Contact Current - DC mA = 500 / Actuator Type = Hinge Lever / Termination Type = Soldering Lugs / Housing Material = Plastic / Contact Voltage - DC V = 30 / Width mm = 2.5 / Microswitch Type = Super Miniature / Series = AV4 / Length mm = 7.5 / Actuation Force N = 0.25 / Switching Function = ON-(ON) / Height mm = 6.6 / Contact Configuration = 1CO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV 402461