Panasonic AQY414SX

Relay Ssr 50MA 1.5V Dc-in 0.1A 400V Ac/dc-out 4-PIN Sop T/r
$ 1.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY414SX.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages25 years ago

Future Electronics

Electro Sonic

element14

iiiC

Inventory History

3 month trend:
+5.92%

CAD Models

Download Panasonic AQY414SX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1997-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQY214SX
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY284S
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
LittelfuseCPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1035N
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
Relay SSR 50mA 1.3V DC-IN 0.12A 400V 4-Pin SOP Magazine

Descriptions

Descriptions of Panasonic AQY414SX provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
AQY Photomos Series 100 mA 400 V 35 Ohm SMT SPST Solid State Relay -SOP-4
AC,DC 35Ω 0V~400V 100mA 1.14V(DC) SOP-4 SMD mount,glue mount 4.4mm*4.3mm*2.1mm
PhotoMOS(MOS FET) Relay(SOP 4-PIN)
Transistor Output SSR, 1-Channel, 1500V Isolation
PHOTO RELAY, SPST-NC, 0.1A/400V, SOP-4;
0V~400V 1.14V AC,DC 1 Form B (SPST-NC) 100mA SOP-4 Photoelectric Thyristor (Solid State Relays) ROHS
PHOTOMOSPHOTOMOS GU SOP 1 FORM B (SOP4-PIN TYPE)
; Load Voltage Max:400V; Load Current:100mA; On State Resistance Max:35ohm; Contact Configuration:SPST-NC; Isolation Voltage:1.5kV; Forward Current If:50mA; Relay Terminals:SMD Gullwing; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America